
RC1206FR-101R2L | |
|---|---|
DigiKey Part Number | 13-RC1206FR-101R2LTR-ND - Tape & Reel (TR) 13-RC1206FR-101R2LCT-ND - Cut Tape (CT) 13-RC1206FR-101R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-101R2L |
Description | RES 1.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-101R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04640 € | 1,16 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03280 € | 3,28 € |
| 250 | 0,02688 € | 6,72 € |
| 500 | 0,02346 € | 11,73 € |
| 1.000 | 0,02077 € | 20,77 € |
| 5.000 | 0,01646 € | 82,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01435 € | 143,50 € |
| 20.000 | 0,01342 € | 268,40 € |
| 30.000 | 0,01296 € | 388,80 € |
| 50.000 | 0,01247 € | 623,50 € |
| 70.000 | 0,01218 € | 852,60 € |
| 100.000 | 0,01192 € | 1.192,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

