4.12 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
cms-photo-disclaimer

RC1206FR-074R12L

cms-digikey-product-number
311-4.12FRTR-ND - Tape & Reel (TR)
311-4.12FRCT-ND - Cut Tape (CT)
311-4.12FRDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
RC1206FR-074R12L
cms-description
RES 4.12 OHM 1% 1/4W 1206
cms-standard-lead-time
18 Weeks
cms-customer-reference
cms-detailed-description
4.12 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
cms-eda-cad-models
RC1206FR-074R12L Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 12.443
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
10,09000 €0,09 €
100,02000 €0,20 €
250,01960 €0,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
5.0000,01404 €70,20 €
10.0000,01141 €114,10 €
cms-manufacturer-standard-package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €