
RC1206FR-0730R1P | |
|---|---|
DigiKey Part Number | 13-RC1206FR-0730R1PTR-ND - Tape & Reel (TR) 13-RC1206FR-0730R1PCT-ND - Cut Tape (CT) 13-RC1206FR-0730R1PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-0730R1P |
Description | RES 30.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04640 € | 1,16 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03290 € | 3,29 € |
| 250 | 0,02696 € | 6,74 € |
| 500 | 0,02352 € | 11,76 € |
| 1.000 | 0,02082 € | 20,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01558 € | 77,90 € |
| 10.000 | 0,01439 € | 143,90 € |
| 15.000 | 0,01382 € | 207,30 € |
| 25.000 | 0,01320 € | 330,00 € |
| 35.000 | 0,01284 € | 449,40 € |
| 50.000 | 0,01250 € | 625,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

