


CC1812KKX7RCBB682 | |
|---|---|
DigiKey Part Number | 13-CC1812KKX7RCBB682TR-ND - Tape & Reel (TR) 13-CC1812KKX7RCBB682CT-ND - Cut Tape (CT) 13-CC1812KKX7RCBB682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RCBB682 |
Description | CAP CER 6800PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RCBB682 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60200 € | 6,02 € |
| 50 | 0,47020 € | 23,51 € |
| 100 | 0,42950 € | 42,95 € |
| 500 | 0,36060 € | 180,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32315 € | 323,15 € |
| 2.000 | 0,30645 € | 612,90 € |
| 3.000 | 0,29808 € | 894,24 € |
| 5.000 | 0,28881 € | 1.444,05 € |
| 7.000 | 0,28339 € | 1.983,73 € |
| 10.000 | 0,27818 € | 2.781,80 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |

