51 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-0751RL

DigiKey Part Number
311-51ARTR-ND - Tape & Reel (TR)
311-51ARCT-ND - Cut Tape (CT)
311-51ARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-0751RL
Description
RES 51 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
51 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-0751RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-0751RLYAGEO9.43913-AC0805FR-0751RLCT-ND0,08000 €Upgrade
RC0805FR-0751RLYAGEO359.416311-51.0CRCT-ND0,08000 €Upgrade
AC0805JR-0751RLYAGEO3.628YAG3798CT-ND0,08000 €Similar
RMCF0805JT51R0Stackpole Electronics Inc56.383RMCF0805JT51R0CT-ND0,08000 €Direct
CR0805-FX-51R0ELFBourns Inc.351.907118-CR0805-FX-51R0ELFCT-ND0,08000 €Upgrade
In-Stock: 111.246
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02700 €0,27 €
250,02000 €0,50 €
500,01620 €0,81 €
1000,01320 €1,32 €
2500,01032 €2,58 €
5000,00870 €4,35 €
1.0000,00742 €7,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00540 €27,00 €
10.0000,00482 €48,20 €
15.0000,00453 €67,95 €
25.0000,00423 €105,75 €
35.0000,00405 €141,75 €
50.0000,00389 €194,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09360 €