
RC0805JR-073M3L | |
|---|---|
DigiKey Part Number | 311-3.3MARTR-ND - Tape & Reel (TR) 311-3.3MARCT-ND - Cut Tape (CT) 311-3.3MARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-073M3L |
Description | RES 3.3M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-073M3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01840 € | 0,46 € |
| 50 | 0,01500 € | 0,75 € |
| 100 | 0,01230 € | 1,23 € |
| 250 | 0,00956 € | 2,39 € |
| 500 | 0,00802 € | 4,01 € |
| 1.000 | 0,00682 € | 6,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00464 € | 23,20 € |
| 10.000 | 0,00413 € | 41,30 € |
| 15.000 | 0,00387 € | 58,05 € |
| 25.000 | 0,00360 € | 90,00 € |
| 35.000 | 0,00345 € | 120,75 € |
| 50.000 | 0,00330 € | 165,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

