
RC0805JR-071R1L | |
|---|---|
DigiKey Part Number | 311-1.1ARTR-ND - Tape & Reel (TR) 311-1.1ARCT-ND - Cut Tape (CT) 311-1.1ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-071R1L |
Description | RES 1.1 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-071R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,00900 € | 0,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00855 € | 42,75 € |
| 10.000 | 0,00776 € | 77,60 € |
| 15.000 | 0,00737 € | 110,55 € |
| 25.000 | 0,00695 € | 173,75 € |
| 35.000 | 0,00672 € | 235,20 € |
| 50.000 | 0,00649 € | 324,50 € |
| 60.000 | 0,00639 € | 383,40 € |
| 120.000 | 0,00604 € | 724,80 € |
| 125.000 | 0,00602 € | 752,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |



