
PT2512FK-7W0R5L | |
|---|---|
DigiKey Part Number | 13-PT2512FK-7W0R5LTR-ND - Tape & Reel (TR) 13-PT2512FK-7W0R5LCT-ND - Cut Tape (CT) 13-PT2512FK-7W0R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2512FK-7W0R5L |
Description | RES 0.5 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2512FK-7W0R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,33560 € | 8,39 € |
| 50 | 0,29900 € | 14,95 € |
| 100 | 0,26760 € | 26,76 € |
| 250 | 0,23348 € | 58,37 € |
| 500 | 0,21202 € | 106,01 € |
| 1.000 | 0,19379 € | 193,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16515 € | 660,60 € |
| 8.000 | 0,15398 € | 1.231,84 € |
| 12.000 | 0,14824 € | 1.778,88 € |
| 20.000 | 0,14175 € | 2.835,00 € |
| 28.000 | 0,13788 € | 3.860,64 € |
| 40.000 | 0,13783 € | 5.513,20 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

