
RC0805FR-131MP | |
|---|---|
DigiKey Part Number | 13-RC0805FR-131MPTR-ND - Tape & Reel (TR) 13-RC0805FR-131MPCT-ND - Cut Tape (CT) 13-RC0805FR-131MPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-131MP |
Description | RES 1M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,02960 € | 0,74 € |
| 50 | 0,02420 € | 1,21 € |
| 100 | 0,02020 € | 2,02 € |
| 250 | 0,01616 € | 4,04 € |
| 500 | 0,01384 € | 6,92 € |
| 1.000 | 0,01201 € | 12,01 € |
| 5.000 | 0,00911 € | 45,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00717 € | 143,40 € |
| 40.000 | 0,00667 € | 266,80 € |
| 60.000 | 0,00643 € | 385,80 € |
| 100.000 | 0,00616 € | 616,00 € |
| 140.000 | 0,00601 € | 841,40 € |
| 200.000 | 0,00587 € | 1.174,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

