2.21 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-102K21L

DigiKey Part Number
13-RC0805FR-102K21LTR-ND - Tape & Reel (TR)
13-RC0805FR-102K21LCT-ND - Cut Tape (CT)
13-RC0805FR-102K21LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-102K21L
Description
RES 2.21K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-102K21L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-072K21LYAGEO61.226YAG5361CT-ND0,08000 €Parametric Equivalent
RC0805FR-132K21LYAGEO39.42513-RC0805FR-132K21LCT-ND0,08000 €Parametric Equivalent
CRCW08052K21FKEACVishay Dale27.463541-CRCW08052K21FKEACCT-ND0,08000 €Parametric Equivalent
CRCW08052K21FKTAVishay Dale11.578541-CRCW08052K21FKTACT-ND0,14000 €Parametric Equivalent
RM10F2211CTCal-Chip Electronics, Inc.4.9004713-RM10F2211CT-ND0,08000 €Parametric Equivalent
In-Stock: 183
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02900 €0,29 €
250,02160 €0,54 €
500,01760 €0,88 €
1000,01450 €1,45 €
2500,01144 €2,86 €
5000,00966 €4,83 €
1.0000,00827 €8,27 €
5.0000,00608 €30,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00544 €54,40 €
20.0000,00494 €98,80 €
30.0000,00470 €141,00 €
50.0000,00443 €221,50 €
70.0000,00428 €299,60 €
100.0000,00414 €414,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09360 €