
RC0805FR-07453RL | |
|---|---|
DigiKey Part Number | 311-453CRTR-ND - Tape & Reel (TR) 311-453CRCT-ND - Cut Tape (CT) 311-453CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-07453RL |
Description | RES 453 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 453 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-07453RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02040 € | 0,51 € |
| 50 | 0,01640 € | 0,82 € |
| 100 | 0,01340 € | 1,34 € |
| 250 | 0,01052 € | 2,63 € |
| 500 | 0,00886 € | 4,43 € |
| 1.000 | 0,00756 € | 7,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00519 € | 25,95 € |
| 10.000 | 0,00464 € | 46,40 € |
| 15.000 | 0,00436 € | 65,40 € |
| 25.000 | 0,00407 € | 101,75 € |
| 35.000 | 0,00390 € | 136,50 € |
| 50.000 | 0,00374 € | 187,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

