
RC0805DR-0720KL | |
|---|---|
DigiKey Part Number | 13-RC0805DR-0720KLTR-ND - Tape & Reel (TR) 13-RC0805DR-0720KLCT-ND - Cut Tape (CT) 13-RC0805DR-0720KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805DR-0720KL |
Description | RES 20K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805DR-0720KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04120 € | 1,03 € |
| 50 | 0,03440 € | 1,72 € |
| 100 | 0,02900 € | 2,90 € |
| 250 | 0,02356 € | 5,89 € |
| 500 | 0,02048 € | 10,24 € |
| 1.000 | 0,01804 € | 18,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01416 € | 70,80 € |
| 10.000 | 0,01304 € | 130,40 € |
| 15.000 | 0,01249 € | 187,35 € |
| 25.000 | 0,01190 € | 297,50 € |
| 35.000 | 0,01156 € | 404,60 € |
| 50.000 | 0,01123 € | 561,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

