
RC0603JR-07470RP | |
|---|---|
DigiKey Part Number | YAG1316TR-ND - Tape & Reel (TR) YAG1316CT-ND - Cut Tape (CT) YAG1316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-07470RP |
Description | RES 470 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-07470RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,00900 € | 0,09 € |
| 25 | 0,00840 € | 0,21 € |
| 50 | 0,00800 € | 0,40 € |
| 100 | 0,00750 € | 0,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00351 € | 17,55 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

