
RT0603FRE135K62L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE135K62LTR-ND - Tape & Reel (TR) 13-RT0603FRE135K62LCT-ND - Cut Tape (CT) 13-RT0603FRE135K62LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE135K62L |
Description | RES 5.62K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE135K62L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,00900 € | 0,09 € |
| 25 | 0,00840 € | 0,21 € |
| 50 | 0,00800 € | 0,40 € |
| 100 | 0,00750 € | 0,75 € |
| 250 | 0,00704 € | 1,76 € |
| 500 | 0,00580 € | 2,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00614 € | 122,80 € |
| 40.000 | 0,00467 € | 186,80 € |
| 60.000 | 0,00458 € | 274,80 € |
| 100.000 | 0,00454 € | 454,00 € |
| 480.000 | 0,00440 € | 2.112,00 € |
| 500.000 | 0,00439 € | 2.195,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

