
RC0603FR-135K62L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-135K62LTR-ND - Tape & Reel (TR) 13-RC0603FR-135K62LCT-ND - Cut Tape (CT) 13-RC0603FR-135K62LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-135K62L |
Description | RES 5.62K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01480 € | 0,37 € |
| 50 | 0,01180 € | 0,59 € |
| 100 | 0,00960 € | 0,96 € |
| 250 | 0,00740 € | 1,85 € |
| 500 | 0,00616 € | 3,08 € |
| 1.000 | 0,00519 € | 5,19 € |
| 5.000 | 0,00365 € | 18,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00270 € | 54,00 € |
| 40.000 | 0,00244 € | 97,60 € |
| 60.000 | 0,00231 € | 138,60 € |
| 100.000 | 0,00217 € | 217,00 € |
| 140.000 | 0,00209 € | 292,60 € |
| 200.000 | 0,00202 € | 404,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

