
AC0402FR-7W1RL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-7W1RLTR-ND - Tape & Reel (TR) 13-AC0402FR-7W1RLCT-ND - Cut Tape (CT) 13-AC0402FR-7W1RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-7W1RL |
Description | RES 1 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02080 € | 0,52 € |
| 50 | 0,01700 € | 0,85 € |
| 100 | 0,01400 € | 1,40 € |
| 250 | 0,01104 € | 2,76 € |
| 500 | 0,00934 € | 4,67 € |
| 1.000 | 0,00801 € | 8,01 € |
| 5.000 | 0,00589 € | 29,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00528 € | 52,80 € |
| 20.000 | 0,00479 € | 95,80 € |
| 30.000 | 0,00456 € | 136,80 € |
| 50.000 | 0,00430 € | 215,00 € |
| 70.000 | 0,00416 € | 291,20 € |
| 100.000 | 0,00402 € | 402,00 € |
| 120.000 | 0,00395 € | 474,00 € |
| 240.000 | 0,00374 € | 897,60 € |
| 250.000 | 0,00373 € | 932,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

