
RC1218JK-0747KL | |
|---|---|
DigiKey Part Number | 13-RC1218JK-0747KLTR-ND - Tape & Reel (TR) 13-RC1218JK-0747KLCT-ND - Cut Tape (CT) 13-RC1218JK-0747KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218JK-0747KL |
Description | RES 47K OHM 5% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218JK-0747KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,11400 € | 2,85 € |
| 50 | 0,09840 € | 4,92 € |
| 100 | 0,08640 € | 8,64 € |
| 250 | 0,07420 € | 18,55 € |
| 500 | 0,06718 € | 33,59 € |
| 1.000 | 0,06159 € | 61,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05060 € | 202,40 € |
| 8.000 | 0,04795 € | 383,60 € |
| 12.000 | 0,04666 € | 559,92 € |
| 20.000 | 0,04526 € | 905,20 € |
| 28.000 | 0,04446 € | 1.244,88 € |
| 40.000 | 0,04370 € | 1.748,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

