
RC0603FR-133R3L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-133R3LTR-ND - Tape & Reel (TR) 13-RC0603FR-133R3LCT-ND - Cut Tape (CT) 13-RC0603FR-133R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-133R3L |
Description | RES 3.3 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-133R3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,00800 € | 0,08 € |
| 25 | 0,00680 € | 0,17 € |
| 50 | 0,00620 € | 0,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00439 € | 87,80 € |
| 40.000 | 0,00431 € | 172,40 € |
| 140.000 | 0,00419 € | 586,60 € |
| 200.000 | 0,00407 € | 814,00 € |
| 240.000 | 0,00402 € | 964,80 € |
| 480.000 | 0,00384 € | 1.843,20 € |
| 500.000 | 0,00383 € | 1.915,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

