
RL1206JR-070R27L | |
|---|---|
DigiKey Part Number | 13-RL1206JR-070R27LTR-ND - Tape & Reel (TR) 13-RL1206JR-070R27LCT-ND - Cut Tape (CT) 13-RL1206JR-070R27LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206JR-070R27L |
Description | RES 0.27 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206JR-070R27L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,08920 € | 2,23 € |
| 50 | 0,07660 € | 3,83 € |
| 100 | 0,06650 € | 6,65 € |
| 250 | 0,05640 € | 14,10 € |
| 500 | 0,05056 € | 25,28 € |
| 1.000 | 0,04596 € | 45,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03640 € | 182,00 € |
| 10.000 | 0,03437 € | 343,70 € |
| 15.000 | 0,03338 € | 500,70 € |
| 25.000 | 0,03231 € | 807,75 € |
| 35.000 | 0,03169 € | 1.109,15 € |
| 50.000 | 0,03111 € | 1.555,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

