
RC0603FR-074R64L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-074R64LTR-ND - Tape & Reel (TR) 13-RC0603FR-074R64LCT-ND - Cut Tape (CT) 13-RC0603FR-074R64LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-074R64L |
Description | RES 4.64 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.64 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-074R64L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02360 € | 0,59 € |
| 50 | 0,01900 € | 0,95 € |
| 100 | 0,01570 € | 1,57 € |
| 250 | 0,01236 € | 3,09 € |
| 500 | 0,01046 € | 5,23 € |
| 1.000 | 0,00898 € | 8,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00627 € | 31,35 € |
| 10.000 | 0,00563 € | 56,30 € |
| 15.000 | 0,00532 € | 79,80 € |
| 25.000 | 0,00498 € | 124,50 € |
| 35.000 | 0,00479 € | 167,65 € |
| 50.000 | 0,00461 € | 230,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

