RC0603FR-073R3L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 29.039
Unit Price: 0,09000 €
Datasheet
3.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-073R3L

DigiKey Part Number
13-RC0603FR-073R3LTR-ND - Tape & Reel (TR)
13-RC0603FR-073R3LCT-ND - Cut Tape (CT)
13-RC0603FR-073R3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-073R3L
Description
RES 3.3 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-073R3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,01600 €0,16 €
250,01400 €0,35 €
2500,01164 €2,91 €
5000,00988 €4,94 €
1.0000,00848 €8,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00614 €30,70 €
10.0000,00532 €53,20 €
25.0000,00498 €124,50 €
35.0000,00479 €167,65 €
50.0000,00461 €230,50 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,18720 €