
RC0603BR-0710KL | |
|---|---|
DigiKey Part Number | 13-RC0603BR-0710KLTR-ND - Tape & Reel (TR) 13-RC0603BR-0710KLCT-ND - Cut Tape (CT) 13-RC0603BR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603BR-0710KL |
Description | RES 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603BR-0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,07440 € | 1,86 € |
| 50 | 0,06340 € | 3,17 € |
| 100 | 0,05470 € | 5,47 € |
| 250 | 0,04596 € | 11,49 € |
| 500 | 0,04092 € | 20,46 € |
| 1.000 | 0,03692 € | 36,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02881 € | 144,05 € |
| 10.000 | 0,02706 € | 270,60 € |
| 15.000 | 0,02620 € | 393,00 € |
| 25.000 | 0,02528 € | 632,00 € |
| 35.000 | 0,02475 € | 866,25 € |
| 50.000 | 0,02425 € | 1.212,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

