
RC0402JR-135R6L | |
|---|---|
DigiKey Part Number | 13-RC0402JR-135R6LTR-ND - Tape & Reel (TR) 13-RC0402JR-135R6LCT-ND - Cut Tape (CT) 13-RC0402JR-135R6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-135R6L |
Description | RES 5.6 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-135R6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 25 | 0,01400 € | 0,35 € |
| 50 | 0,01120 € | 0,56 € |
| 100 | 0,00900 € | 0,90 € |
| 250 | 0,00696 € | 1,74 € |
| 500 | 0,00574 € | 2,87 € |
| 1.000 | 0,00483 € | 4,83 € |
| 5.000 | 0,00338 € | 16,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00217 € | 108,50 € |
| 100.000 | 0,00199 € | 199,00 € |
| 150.000 | 0,00190 € | 285,00 € |
| 250.000 | 0,00180 € | 450,00 € |
| 350.000 | 0,00175 € | 612,50 € |
| 500.000 | 0,00169 € | 845,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

