
RC0402JR-130RP | |
|---|---|
DigiKey Part Number | 13-RC0402JR-130RPTR-ND - Tape & Reel (TR) 13-RC0402JR-130RPCT-ND - Cut Tape (CT) 13-RC0402JR-130RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-130RP |
Description | RES 0 OHM JUMPER - 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01640 € | 0,41 € |
| 50 | 0,01320 € | 0,66 € |
| 100 | 0,01070 € | 1,07 € |
| 250 | 0,00828 € | 2,07 € |
| 500 | 0,00692 € | 3,46 € |
| 1.000 | 0,00584 € | 5,84 € |
| 5.000 | 0,00416 € | 20,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00273 € | 136,50 € |
| 100.000 | 0,00252 € | 252,00 € |
| 150.000 | 0,00242 € | 363,00 € |
| 250.000 | 0,00231 € | 577,50 € |
| 350.000 | 0,00224 € | 784,00 € |
| 500.000 | 0,00218 € | 1.090,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

