
CC0201JPNPO8BN220 | |
|---|---|
DigiKey Part Number | 13-CC0201JPNPO8BN220TR-ND - Tape & Reel (TR) 13-CC0201JPNPO8BN220CT-ND - Cut Tape (CT) 13-CC0201JPNPO8BN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JPNPO8BN220 |
Description | CAP CER 22PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JPNPO8BN220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 50 | 0,01040 € | 0,52 € |
| 100 | 0,00870 € | 0,87 € |
| 500 | 0,00598 € | 2,99 € |
| 1.000 | 0,00516 € | 5,16 € |
| 2.500 | 0,00431 € | 10,77 € |
| 5.000 | 0,00380 € | 19,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00255 € | 127,50 € |
| 100.000 | 0,00235 € | 235,00 € |
| 150.000 | 0,00224 € | 336,00 € |
| 250.000 | 0,00213 € | 532,50 € |
| 350.000 | 0,00206 € | 721,00 € |
| 500.000 | 0,00200 € | 1.000,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

