2.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-132K32L

DigiKey Part Number
13-RC0603FR-132K32LTR-ND - Tape & Reel (TR)
13-RC0603FR-132K32LCT-ND - Cut Tape (CT)
13-RC0603FR-132K32LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-132K32L
Description
RES 2.32K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-132K32L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02100 €0,21 €
250,01480 €0,37 €
500,01180 €0,59 €
1000,00960 €0,96 €
2500,00740 €1,85 €
5000,00616 €3,08 €
1.0000,00519 €5,19 €
5.0000,00365 €18,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00270 €54,00 €
40.0000,00244 €97,60 €
60.0000,00231 €138,60 €
100.0000,00217 €217,00 €
140.0000,00209 €292,60 €
200.0000,00202 €404,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €