
A768MS157M1HLAE024 | |
|---|---|
DigiKey Part Number | 399-A768MS157M1HLAE024TR-ND - Tape & Reel (TR) 399-A768MS157M1HLAE024CT-ND - Cut Tape (CT) 399-A768MS157M1HLAE024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768MS157M1HLAE024 |
Description | CAP ALUM POLY 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS157M1HLAE024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 107.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.15 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,62600 € | 6,26 € |
| 50 | 0,47660 € | 23,83 € |
| 100 | 0,42940 € | 42,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,35743 € | 142,97 € |
| 800 | 0,33025 € | 264,20 € |
| 1.200 | 0,31653 € | 379,84 € |
| 2.000 | 0,30123 € | 602,46 € |
| 2.800 | 0,29223 € | 818,24 € |
| 4.000 | 0,28354 € | 1.134,16 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,14660 € |

