
FMF1WSFRF52-3R3 | |
|---|---|
DigiKey Part Number | 13-FMF1WSFRF52-3R3TR-ND - Tape & Reel (TR) 13-FMF1WSFRF52-3R3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMF1WSFRF52-3R3 |
Description | RES 3.3 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,05960 € | 1,49 € |
| 50 | 0,05240 € | 2,62 € |
| 100 | 0,04620 € | 4,62 € |
| 250 | 0,03944 € | 9,86 € |
| 500 | 0,03522 € | 17,61 € |
| 1.000 | 0,03163 € | 31,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,02714 € | 67,85 € |
| 5.000 | 0,02472 € | 123,60 € |
| 7.500 | 0,02348 € | 176,10 € |
| 12.500 | 0,02208 € | 276,00 € |
| 17.500 | 0,02124 € | 371,70 € |
| 25.000 | 0,02042 € | 510,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

