Cable Assembly Coaxial RP-SMA to BNC LMR 400 300.0" (7.6m) 25.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-DB-SMRP-BMRA(QTY:25ft)

DigiKey Part Number
4613-LMR-400-DB-SMRP-BMRA(QTY:25ft)-ND
Manufacturer
Manufacturer Product Number
LMR-400-DB-SMRP-BMRA(QTY:25ft)
Description
COAX CBL RP-SMA TO BNC 25'
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to BNC LMR 400 300.0" (7.6m) 25.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
RP-SMA to BNC
1st Connector
RP-SMA Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line), Right Angle
2nd Connector Mounting Feature
-
Length
300.0" (7.6m) 25.0'
Cable Type
LMR 400
Cable Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1115,23000 €115,23 €
10105,75800 €1.057,58 €
2596,69360 €2.417,34 €
Unit Price without VAT:115,23000 €
Unit Price with VAT:134,81910 €