
RC1210JR-07430RL | |
|---|---|
DigiKey Part Number | 13-RC1210JR-07430RLTR-ND - Tape & Reel (TR) 13-RC1210JR-07430RLCT-ND - Cut Tape (CT) 13-RC1210JR-07430RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-07430RL |
Description | RES 430 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-07430RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,04840 € | 1,21 € |
| 50 | 0,04060 € | 2,03 € |
| 100 | 0,03440 € | 3,44 € |
| 250 | 0,02828 € | 7,07 € |
| 500 | 0,02474 € | 12,37 € |
| 1.000 | 0,02193 € | 21,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01648 € | 82,40 € |
| 10.000 | 0,01525 € | 152,50 € |
| 15.000 | 0,01465 € | 219,75 € |
| 25.000 | 0,01401 € | 350,25 € |
| 35.000 | 0,01364 € | 477,40 € |
| 50.000 | 0,01329 € | 664,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

