
RC0402FR-072R87L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-072R87LTR-ND - Tape & Reel (TR) 13-RC0402FR-072R87LCT-ND - Cut Tape (CT) 13-RC0402FR-072R87LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-072R87L |
Description | RES 2.87 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.87 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-072R87L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01600 € | 0,40 € |
| 50 | 0,01300 € | 0,65 € |
| 100 | 0,01050 € | 1,05 € |
| 250 | 0,00808 € | 2,02 € |
| 500 | 0,00672 € | 3,36 € |
| 1.000 | 0,00569 € | 5,69 € |
| 5.000 | 0,00404 € | 20,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00336 € | 33,60 € |
| 20.000 | 0,00301 € | 60,20 € |
| 30.000 | 0,00283 € | 84,90 € |
| 50.000 | 0,00265 € | 132,50 € |
| 70.000 | 0,00254 € | 177,80 € |
| 100.000 | 0,00244 € | 244,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

