
RC0402FR-072R2L | |
|---|---|
DigiKey Part Number | 311-2.20LRTR-ND - Tape & Reel (TR) 311-2.20LRCT-ND - Cut Tape (CT) 311-2.20LRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-072R2L |
Description | RES 2.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-072R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01520 € | 0,38 € |
| 50 | 0,01220 € | 0,61 € |
| 100 | 0,00990 € | 0,99 € |
| 250 | 0,00760 € | 1,90 € |
| 500 | 0,00636 € | 3,18 € |
| 1.000 | 0,00537 € | 5,37 € |
| 5.000 | 0,00381 € | 19,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00336 € | 33,60 € |
| 20.000 | 0,00301 € | 60,20 € |
| 30.000 | 0,00283 € | 84,90 € |
| 50.000 | 0,00265 € | 132,50 € |
| 70.000 | 0,00254 € | 177,80 € |
| 100.000 | 0,00244 € | 244,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

