RC0402FR-071R5L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 20.124
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 65.839
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01971 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 7.096
Unit Price: 0,09000 €
Datasheet
1.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-071R5L

DigiKey Part Number
311-1.50LRTR-ND - Tape & Reel (TR)
311-1.50LRCT-ND - Cut Tape (CT)
311-1.50LRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-071R5L
Description
RES 1.5 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-071R5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
250,01600 €0,40 €
500,01300 €0,65 €
1000,01050 €1,05 €
2500,00808 €2,02 €
5000,00672 €3,36 €
1.0000,00569 €5,69 €
5.0000,00404 €20,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00336 €33,60 €
20.0000,00301 €60,20 €
30.0000,00283 €84,90 €
50.0000,00265 €132,50 €
70.0000,00254 €177,80 €
100.0000,00244 €244,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €