1.74 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-071M74L

DigiKey Part Number
13-RC0402FR-071M74LTR-ND - Tape & Reel (TR)
13-RC0402FR-071M74LCT-ND - Cut Tape (CT)
13-RC0402FR-071M74LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-071M74L
Description
RES 1.74M OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.74 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-071M74L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.494
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01800 €0,18 €
250,01280 €0,32 €
500,01020 €0,51 €
1000,00820 €0,82 €
2500,00628 €1,57 €
5000,00516 €2,58 €
1.0000,00432 €4,32 €
5.0000,00299 €14,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00246 €24,60 €
20.0000,00218 €43,60 €
30.0000,00204 €61,20 €
50.0000,00189 €94,50 €
70.0000,00181 €126,70 €
100.0000,00172 €172,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €