Similar

RC0402DR-07240RL | |
|---|---|
DigiKey Part Number | 13-RC0402DR-07240RLTR-ND - Tape & Reel (TR) 13-RC0402DR-07240RLCT-ND - Cut Tape (CT) 13-RC0402DR-07240RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402DR-07240RL |
Description | RES 240 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402DR-07240RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02140 € | 1,07 € |
| 100 | 0,01770 € | 1,77 € |
| 250 | 0,01412 € | 3,53 € |
| 500 | 0,01206 € | 6,03 € |
| 1.000 | 0,01043 € | 10,43 € |
| 5.000 | 0,00785 € | 39,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00711 € | 71,10 € |
| 20.000 | 0,00652 € | 130,40 € |
| 30.000 | 0,00623 € | 186,90 € |
| 50.000 | 0,00591 € | 295,50 € |
| 70.000 | 0,00574 € | 401,80 € |
| 100.000 | 0,00557 € | 557,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


