
RC0402BR-072KL | |
|---|---|
DigiKey Part Number | 13-RC0402BR-072KLTR-ND - Tape & Reel (TR) 13-RC0402BR-072KLCT-ND - Cut Tape (CT) 13-RC0402BR-072KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402BR-072KL |
Description | RES 2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402BR-072KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,10480 € | 2,62 € |
| 50 | 0,09020 € | 4,51 € |
| 100 | 0,07890 € | 7,89 € |
| 250 | 0,06748 € | 16,87 € |
| 500 | 0,06088 € | 30,44 € |
| 1.000 | 0,05565 € | 55,65 € |
| 5.000 | 0,04728 € | 236,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04230 € | 423,00 € |
| 20.000 | 0,04047 € | 809,40 € |
| 30.000 | 0,03958 € | 1.187,40 € |
| 50.000 | 0,03861 € | 1.930,50 € |
| 70.000 | 0,03806 € | 2.664,20 € |
| 100.000 | 0,03753 € | 3.753,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

