


RC0201DR-071KL | |
|---|---|
DigiKey Part Number | 13-RC0201DR-071KLTR-ND - Tape & Reel (TR) 13-RC0201DR-071KLCT-ND - Cut Tape (CT) 13-RC0201DR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201DR-071KL |
Description | RES 1K OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201DR-071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,02360 € | 0,59 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,02240 € | 2,24 € |
| 250 | 0,02192 € | 5,48 € |
| 500 | 0,02090 € | 10,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01668 € | 166,80 € |
| 20.000 | 0,01411 € | 282,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

