


RC0201DR-0711KL | |
|---|---|
DigiKey Part Number | 13-RC0201DR-0711KLTR-ND - Tape & Reel (TR) 13-RC0201DR-0711KLCT-ND - Cut Tape (CT) 13-RC0201DR-0711KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201DR-0711KL |
Description | RES 11K OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201DR-0711KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,05800 € | 1,45 € |
| 50 | 0,04900 € | 2,45 € |
| 100 | 0,04190 € | 4,19 € |
| 250 | 0,03472 € | 8,68 € |
| 500 | 0,03060 € | 15,30 € |
| 1.000 | 0,02735 € | 27,35 € |
| 5.000 | 0,02214 € | 110,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01946 € | 194,60 € |
| 20.000 | 0,01833 € | 366,60 € |
| 30.000 | 0,01777 € | 533,10 € |
| 50.000 | 0,01718 € | 859,00 € |
| 70.000 | 0,01683 € | 1.178,10 € |
| 100.000 | 0,01651 € | 1.651,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

