
RC0100JR-072RL | |
|---|---|
DigiKey Part Number | 13-RC0100JR-072RLTR-ND - Tape & Reel (TR) 13-RC0100JR-072RLCT-ND - Cut Tape (CT) 13-RC0100JR-072RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-072RL |
Description | RES 2 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-072RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | -200/ +600ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,03080 € | 0,77 € |
| 50 | 0,02640 € | 1,32 € |
| 100 | 0,02590 € | 2,59 € |
| 250 | 0,02548 € | 6,37 € |
| 500 | 0,02458 € | 12,29 € |
| 1.000 | 0,02401 € | 24,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01756 € | 351,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

