
RC0100FR-0710RL | |
|---|---|
DigiKey Part Number | 311-10DGTR-ND - Tape & Reel (TR) 311-10DGCT-ND - Cut Tape (CT) 311-10DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-0710RL |
Description | RES 10 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,09360 € | 2,34 € |
| 50 | 0,08040 € | 4,02 € |
| 100 | 0,07010 € | 7,01 € |
| 250 | 0,05952 € | 14,88 € |
| 500 | 0,05348 € | 26,74 € |
| 1.000 | 0,04869 € | 48,69 € |
| 5.000 | 0,04102 € | 205,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03492 € | 698,40 € |
| 40.000 | 0,03358 € | 1.343,20 € |
| 60.000 | 0,03293 € | 1.975,80 € |
| 100.000 | 0,03223 € | 3.223,00 € |
| 140.000 | 0,03182 € | 4.454,80 € |
| 200.000 | 0,03144 € | 6.288,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

