
RC0100DR-0775KL | |
|---|---|
DigiKey Part Number | 13-RC0100DR-0775KLTR-ND - Tape & Reel (TR) 13-RC0100DR-0775KLCT-ND - Cut Tape (CT) 13-RC0100DR-0775KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100DR-0775KL |
Description | RES 75K OHM 0.5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03524 € | 704,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,06600 € | 6,60 € |
| 1.000 | 0,04354 € | 43,54 € |
| 2.500 | 0,03808 € | 95,20 € |
| 5.000 | 0,03481 € | 174,05 € |
| 10.000 | 0,03214 € | 321,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11200 € | 1,12 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,06600 € | 6,60 € |
| 500 | 0,04876 € | 24,38 € |
| 1.000 | 0,04354 € | 43,54 € |
| 5.000 | 0,03481 € | 174,05 € |
| 10.000 | 0,03214 € | 321,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

