
RC0075JR-0722RL | |
|---|---|
DigiKey Part Number | 13-RC0075JR-0722RLTR-ND - Tape & Reel (TR) 13-RC0075JR-0722RLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC0075JR-0722RL |
Description | RES 22 OHM 5% 0.02W 0075 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.02W Chip Resistor 009005 (0301 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | -200/ +600ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 009005 (0301 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.012" L x 0.006" W (0.30mm x 0.15mm) | |
Height - Seated (Max) | 0.006" (0.14mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,14520 € | 3,63 € |
| 50 | 0,12720 € | 6,36 € |
| 100 | 0,11290 € | 11,29 € |
| 250 | 0,09840 € | 24,60 € |
| 500 | 0,09004 € | 45,02 € |
| 1.000 | 0,08339 € | 83,39 € |
| 5.000 | 0,07276 € | 363,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,06719 € | 1.343,80 € |
| 40.000 | 0,06522 € | 2.608,80 € |
| 60.000 | 0,06427 € | 3.856,20 € |
| 100.000 | 0,06323 € | 6.323,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

