Similar
Similar
Parametric Equivalent
Similar
Similar



PU3921JKM130R002L | |
|---|---|
DigiKey Part Number | YAG5760TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PU3921JKM130R002L |
Description | RES 0.002 OHM 5% 3W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±5% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921JKM130R002L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.058" (1.48mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33091 € | 992,73 € |
| Unit Price without VAT: | 0,33091 € |
|---|---|
| Unit Price with VAT: | 0,38716 € |






