
PU3921FKMP50R005L | |
|---|---|
DigiKey Part Number | 13-PU3921FKMP50R005LTR-ND - Tape & Reel (TR) 13-PU3921FKMP50R005LCT-ND - Cut Tape (CT) 13-PU3921FKMP50R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKMP50R005L |
Description | RES 0.005 OHM 1% 5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,27500 € | 12,75 € |
| 25 | 1,10000 € | 27,50 € |
| 50 | 0,99040 € | 49,52 € |
| 100 | 0,89700 € | 89,70 € |
| 250 | 0,79476 € | 198,69 € |
| 500 | 0,73076 € | 365,38 € |
| 1.000 | 0,67638 € | 676,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60648 € | 1.819,44 € |
| 6.000 | 0,57083 € | 3.424,98 € |
| 9.000 | 0,56031 € | 5.042,79 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,24640 € |

