
PT2512FK-7W0R15L | |
|---|---|
DigiKey Part Number | 13-PT2512FK-7W0R15LTR-ND - Tape & Reel (TR) 13-PT2512FK-7W0R15LCT-ND - Cut Tape (CT) 13-PT2512FK-7W0R15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2512FK-7W0R15L |
Description | RES 0.15 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2512FK-7W0R15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,43000 € | 4,30 € |
| 25 | 0,36680 € | 9,17 € |
| 50 | 0,32680 € | 16,34 € |
| 100 | 0,29290 € | 29,29 € |
| 250 | 0,25572 € | 63,93 € |
| 500 | 0,23248 € | 116,24 € |
| 1.000 | 0,21270 € | 212,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18161 € | 726,44 € |
| 8.000 | 0,16948 € | 1.355,84 € |
| 12.000 | 0,16325 € | 1.959,00 € |
| 20.000 | 0,15620 € | 3.124,00 € |
| 28.000 | 0,15315 € | 4.288,20 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |

