
PT1206FR-7W0R91L | |
|---|---|
DigiKey Part Number | 311-0.91APTR-ND - Tape & Reel (TR) 311-0.91APCT-ND - Cut Tape (CT) 311-0.91APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT1206FR-7W0R91L |
Description | RES 0.91 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT1206FR-7W0R91L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,14640 € | 3,66 € |
| 50 | 0,12940 € | 6,47 € |
| 100 | 0,11510 € | 11,51 € |
| 250 | 0,09940 € | 24,85 € |
| 500 | 0,08952 € | 44,76 € |
| 1.000 | 0,08112 € | 81,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06616 € | 330,80 € |
| 10.000 | 0,06127 € | 612,70 € |
| 15.000 | 0,05876 € | 881,40 € |
| 25.000 | 0,05592 € | 1.398,00 € |
| 35.000 | 0,05422 € | 1.897,70 € |
| 50.000 | 0,05257 € | 2.628,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

