
PT1206FR-070R24L | |
|---|---|
DigiKey Part Number | 13-PT1206FR-070R24LTR-ND - Tape & Reel (TR) 13-PT1206FR-070R24LCT-ND - Cut Tape (CT) 13-PT1206FR-070R24LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT1206FR-070R24L |
Description | RES 0.24 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT1206FR-070R24L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,10800 € | 2,70 € |
| 50 | 0,09540 € | 4,77 € |
| 100 | 0,08470 € | 8,47 € |
| 250 | 0,07280 € | 18,20 € |
| 500 | 0,06538 € | 32,69 € |
| 1.000 | 0,05906 € | 59,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04781 € | 239,05 € |
| 10.000 | 0,04413 € | 441,30 € |
| 15.000 | 0,04224 € | 633,60 € |
| 25.000 | 0,04011 € | 1.002,75 € |
| 35.000 | 0,03883 € | 1.359,05 € |
| 50.000 | 0,03759 € | 1.879,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

