
PT0402FR-7W0R22L | |
|---|---|
DigiKey Part Number | 13-PT0402FR-7W0R22LTR-ND - Tape & Reel (TR) 13-PT0402FR-7W0R22LCT-ND - Cut Tape (CT) 13-PT0402FR-7W0R22LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0402FR-7W0R22L |
Description | RES 0.22 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0402FR-7W0R22L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,16080 € | 4,02 € |
| 50 | 0,14240 € | 7,12 € |
| 100 | 0,12670 € | 12,67 € |
| 250 | 0,10952 € | 27,38 € |
| 500 | 0,09870 € | 49,35 € |
| 1.000 | 0,08953 € | 89,53 € |
| 5.000 | 0,07319 € | 365,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06785 € | 678,50 € |
| 20.000 | 0,06331 € | 1.266,20 € |
| 30.000 | 0,06098 € | 1.829,40 € |
| 50.000 | 0,05835 € | 2.917,50 € |
| 70.000 | 0,05717 € | 4.001,90 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

