
PS0306FRF070R015L | |
|---|---|
DigiKey Part Number | 13-PS0306FRF070R015L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS0306FRF070R015L |
Description | RES 0.015 OHM 1% 1/4W 0306 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.25W, 1/4W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 0603 (1608 Metric), 0306 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06226 € | 311,30 € |
| Unit Price without VAT: | 0,06226 € |
|---|---|
| Unit Price with VAT: | 0,07284 € |

