75 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP5WVJT-73-75R

DigiKey Part Number
PNP5WVJT-73-75R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PNP5WVJT-73-75R
Description
RES 75 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.669" L (7.50mm x 17.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,18558 €185,58 €
Unit Price without VAT:0,18558 €
Unit Price with VAT:0,21713 €